CK 43 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

N

This image is representative of the product range

Subtotal (1 unit)*

SGD28.04

(exc. GST)

SGD30.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD28.04

*price indicative

RS Stock No.:
794-419
Mfr. Part No.:
424013
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

43mm

Product Type

Hole Saw

Arbor Included

No

Material

Alloy Steel

Material Cut

Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Number of Pieces

10

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK HSS Cobalt hole saw is designed for precision cutting, combining premium grade materials and innovative features to deliver exceptional performance across various materials.

Premium grade 8% Cobalt alloy steel construction for an extended working life

Excellent wear resistance even at high temperatures

Designed for fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics

Variable pitch teeth enable Rapid cutting action, efficient swarf removal, and reduced vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy