Bosch 43 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

N

Subtotal (1 unit)*

SGD34.83

(exc. GST)

SGD37.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD34.83

*price indicative

RS Stock No.:
674-532
Mfr. Part No.:
2608594383
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

43mm

Arbor Included

No

Material

HSS

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Cut Depth

44mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hole saw is a high-speed steel bimetal cutting tool designed to create circular openings in a variety of construction and plumbing materials. It operates without an included arbor and is intended for use where Durable tooth geometry and material compatibility are required.

HSS bimetal composition provides extended cutting life and wear resistance

44mm cut depth enables deeper penetration for thicker substrates

Bimetal teeth maintain cutting performance on mixed materials

Single-piece supply reduces selection complexity on site

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy