Bosch 30 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

N

Subtotal (1 unit)*

SGD29.01

(exc. GST)

SGD31.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD29.01

*price indicative

RS Stock No.:
674-259
Mfr. Part No.:
2608594375
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

30mm

Product Type

Hole Saw

Arbor Included

No

Material

HSS

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Cut Depth

44mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Multi Material hole saw designed for efficient and precise cutting through various materials. This tool excels at delivering high-quality results in demanding conditions, ensuring reliability and longevity in professional applications.

Features an enhanced tooth design for quick and smooth cuts

Constructed with high cobalt HSS alloy for durability and extended lifespan

Compatible with the Bosch Power Change system for easy core removal and blade switching

Suitable for a range of materials including steel sheeting and drywall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy