Bosch 22 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood

N

This image is representative of the product range

Subtotal (1 unit)*

SGD12.76

(exc. GST)

SGD13.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD12.76

*price indicative

RS Stock No.:
673-104
Mfr. Part No.:
2608594564
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

22mm

Arbor Included

Yes

Material

Bi-Metal, HSS

Material Cut

Dry Wall, Multi Material, Plastic, Wood

Cut Depth

40mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch multi-material threaded hole saw designed for cutting holes through various materials, offering exceptional durability and longevity.

Designed for rotary drills and impact drill/drivers

Durable bi-metal teeth feature a Vario design for smooth cutting

Provides long-lasting performance across different materials

Suitable for use with a hole saw arbour and a pilot drill

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy