Crouzet MTP6/50, MTP8/50 Series Programmable Terminal Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272pixels
- RS Stock No.:
- 786-5750
- Mfr. Part No.:
- 88970494
- Manufacturer:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 786-5750
- Mfr. Part No.:
- 88970494
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Touch Panel 4.3" TFT-LCD
Programmable touch panel for the Millenium 3 micro-PLC.
4.3 TFT-LCD compact resistive touch panels
65536 colors, LED backlight
Graphical resolution is 480 x 272 pixels
Wide viewing angle : 70° horizontally and vertically
Fan-less cooling system
Text, data, graphic, animation display
Processing of alarms and recipes
128 MB flash memory storage
Direct communication via the Millenium 3 programming port
Programmable with user-friendly EB
RS232/RS485 serial port
MTP6/50: USB 2.0 port for programming
MTP8/50: Ethernet port for programming and communication
65536 colors, LED backlight
Graphical resolution is 480 x 272 pixels
Wide viewing angle : 70° horizontally and vertically
Fan-less cooling system
Text, data, graphic, animation display
Processing of alarms and recipes
128 MB flash memory storage
Direct communication via the Millenium 3 programming port
Programmable with user-friendly EB
RS232/RS485 serial port
MTP6/50: USB 2.0 port for programming
MTP8/50: Ethernet port for programming and communication
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MTP6/50, MTP8/50 |
Product Range | Programmable Terminal |
Display Type | TFT LCD |
Manufacturer Part No. | 88970494 |
Display Resolution | 480 x 272pixels |
Number of Ports | 3 |
Port Type | Ethernet TCP/IP, RS232/RS485, USB 2.0 |
Processor Speed | 400MHz |
Onboard Memory | 128 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Length | 128mm |
Kit Included | Yes |
Depth | 38mm |
Dimensions | 128 x 102 x 38 mm |
Display Colour | Colour |
Width | 102mm |
Maximum Operating Temperature | +45°C |
Display Size | 4.3 in |
Minimum Operating Temperature | 0°C |