Aten VK Series HMI Display - 8 in, LCD Display, 1280 x 800

N

Subtotal (1 unit)*

SGD2,013.41

(exc. GST)

SGD2,194.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,013.41

*price indicative

TH - smart automation - PDP
RS Stock No.:
807-327
Mfr. Part No.:
VK320
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

HMI Display

Series

VK

Display Type

LCD

Display Resolution

1280 x 800

Number of Ports

2

Port Type

RJ45, USB C

Onboard Memory

32GB

Minimum Operating Temperature

0°C

Diagonal Display Size

8in

Maximum Operating Temperature

40°C

Backlighting

Yes

Depth

37.7mm

Length

200.1mm

Width

124.6mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aten Touch panel is an Advanced device designed for seamless control and interaction in modern environments. Featuring a capacitive multi-touch IPS-LCD screen, it integrates effortlessly with the ATEN Control System for enhanced usability.

8-inch touch panel with a sophisticated narrow bezel design

Supports multiple app switching via AppSwitcher for efficient operation

Integrated with ATEN Room Booking system for real-time room status display

Central control capabilities for multiple rooms with profile restrictions

In-wall design complements various architectural aesthetics seamlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy