Microchip GPIO Expander Keypad & LCD Demonstration Board
- RS Stock No.:
- 681-0982
- Mfr. Part No.:
- GPIODM-KPLCD
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 681-0982
- Mfr. Part No.:
- GPIODM-KPLCD
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Demonstration Board | |
| Kit Name | GPIO Expander Keypad & LCD | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Demonstration Board | ||
Kit Name GPIO Expander Keypad & LCD | ||
GPIO Expander Keypad & LCD Demo Board
This Demo Board is designed to demonstrate the use of the MCP23S08/17 (SPI interface) and MCP23008/17 (I²C interface) devices in a keypad and LCD example.
MCP23X17 (16-bit) devices interface to a 2x16 LCD module
MCP23X08 (8-bit) devices interface to a 4x4 key matrix
Test points allow for easy monitoring of SPI and I²C buses, as well as the keypad and LCD interface to the PIC
ICSP™ header for the PIC microcontroller allows users to customize firmware
Can be powered from a +3V to +5Vdc power source (connected to the +5V and GND test points)
MCP23X08 (8-bit) devices interface to a 4x4 key matrix
Test points allow for easy monitoring of SPI and I²C buses, as well as the keypad and LCD interface to the PIC
ICSP™ header for the PIC microcontroller allows users to customize firmware
Can be powered from a +3V to +5Vdc power source (connected to the +5V and GND test points)
I/O Peripherals - Microchip
