MicroTouch Bracket Mounting Bracket For Use With HMI Mach Stand Ma-Stand-A2 and The Mach Hub Ma-Hub-B2

Subtotal (1 unit)*

SGD58.28

(exc. GST)

SGD63.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD58.28

*price indicative

TH - smart automation - PDP
RS Stock No.:
215-295
Mfr. Part No.:
MT-BRKT-DD-A1
Manufacturer:
MicroTouch
Find similar products by selecting one or more attributes.
Select all

Brand

MicroTouch

Accessory Type

Bracket

Product Type

Mounting Bracket

For Use With HMI

Mach Stand Ma-Stand-A2 and The Mach Hub Ma-Hub-B2

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliance

Series

Mach

COO (Country of Origin):
US
The MicroTouch Dual-display bracket is the ideal solution for those seeking an efficient and stylish way to enhance their workspace. Designed meticulously for compatibility with the Mach Stand MA-STAND-A2 and the Mach Hub MA-HUB-B2, it offers a robust framework for mounting a secondary monitor.

Includes an effective cable management system to keep cords organised

VESA mounting patterns for versatile monitor compatibility

Aesthetic design adds a modern touch to any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy