Portwest Orange Front Zip Hi Vis Vest 100% Polyester Mesh, M

This image is representative of the product range

Subtotal (1 unit)*

SGD40.48

(exc. GST)

SGD44.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD40.48

*price indicative

RS Stock No.:
755-796
Mfr. Part No.:
C376ORRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Vest

Colour

Orange

Size

M

Closure Type

Front Zip

Gender

Unisex

Number of Reflective Bands

4

Material

100% Polyester Mesh

Resistance Features

Breathable

Standards/Approvals

EN ISO 20471

Series

C376

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Hi Vis Mesh Executive Vest is designed to deliver enhanced visibility, cooling comfort, and practical storage for Active working environments. Constructed with breathable mesh fabric, it promotes airflow to help keep the wearer cool during long periods of use. The executive-style layout offers multiple storage solutions and easy front access, while reflective detailing supports workplace safety. This vest is Ideal for professionals who require comfort, organisation, and certified high-visibility performance.

Ensures quick and easy wear with a front zip opening

Includes a D ring for attaching keys or ID cards

Offers two lower patch pockets for convenient storage

Delivers seven pockets in total for ample and organised storage

Allows Easy Radio attachment with an integrated radio loop

Includes an ID card holder for clear identification display

Features a dedicated phone and pen holder pocket

Ensures compliance with EN ISO 20471 high visibility requirements

Confirms product safety with CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy