Supertouch SHV Unisex Hi Vis Trouser Yellow 79cm Leg
- RS Stock No.:
- 641-663
- Mfr. Part No.:
- SHV-401RC9
- Manufacturer:
- Supertouch
N
This image is representative of the product range
Subtotal (1 unit)*
SGD70.29
(exc. GST)
SGD76.62
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD70.29 |
*price indicative
- RS Stock No.:
- 641-663
- Mfr. Part No.:
- SHV-401RC9
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Hi Vis Trouser | |
| Colour | Yellow | |
| Sub Type | Hi-Vis Trouser | |
| Leg Length | 79cm | |
| Material | Elastane, Polyester | |
| Number of Pockets | 4 | |
| Gender | Unisex | |
| Series | SHV | |
| Size | 44 in | |
| Elasticated Waist | Yes | |
| Resistance Features | Hi-Vis | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471:2013 +A1:2016 | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Hi Vis Trouser | ||
Colour Yellow | ||
Sub Type Hi-Vis Trouser | ||
Leg Length 79cm | ||
Material Elastane, Polyester | ||
Number of Pockets 4 | ||
Gender Unisex | ||
Series SHV | ||
Size 44 in | ||
Elasticated Waist Yes | ||
Resistance Features Hi-Vis | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471:2013 +A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch Hi Vis Eco Coolair 4-Way Stretch Trousers features innovative Duratwill 4-way stretch fabric, they provide unmatched freedom of movement and all-day comfort in demanding environments. With thoughtful design elements like reinforced knee pockets, secure storage options, and an improved slim fit, these trousers are built for both performance and style. Crafted from 90% GRS-certified recycled polyester and 10% elastane, these trousers support a sustainable future while delivering the highest standards of durability.
Moisture wicking fabric
Reflex-Tex tape
GRS certified
Coolair design
Ultimate flexibility
$ way stretch
EN ISO 20471 Class 1
Related links
- Supertouch SHV Unisex Hi Vis Trouser Yellow 79cm Leg
- Supertouch SHV Unisex Hi Vis Trouser Orange 79cm Leg
- Supertouch SHV Unisex Joggers Yellow 81 to 86 cm Waist 79cm Leg
- Supertouch SHV Unisex Joggers Yellow 112 to 117 cm Waist 79cm Leg
- Supertouch SHV Unisex Joggers Yellow 92 to 96 cm Waist 79cm Leg
- Supertouch SHV Unisex Joggers Yellow 71 to 76 cm Waist 79cm Leg
- Supertouch SHV Unisex Joggers Yellow 132 to 137 cm Waist 79cm Leg
- Supertouch SHV Unisex Joggers Yellow 102 to 107 cm Waist 79cm Leg
