Portwest S766 Yellow Unisex Hi Vis Jacket, 3XL

This image is representative of the product range

Subtotal (1 unit)*

SGD210.00

(exc. GST)

SGD228.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD210.00

*price indicative

RS Stock No.:
750-039
Mfr. Part No.:
S766YBRXXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Jacket

Size

3XL

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Outer Material

Polyester

Series

S766

Closure Type

2-Way Zip

Resistance Features

Stain Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Contrast Essential Jacket is engineered to provide dependable weather protection, thermal insulation, and high visibility for workers exposed to harsh outdoor conditions. the jacket features a waterproof construction with taped seams and an eco conscious water repellent finish that keeps the wearer dry and comfortable. its multi way design allows flexible use across varying climates, while contrast panels and reflective detailing enhance durability and visibility in demanding work environments.

Supports a secure and adjustable fit through stud cuffs

Includes two lower pockets for convenient storage

Offers an inner chest pocket for secure personal items

Incorporates contrast panels to reduce visible dirt and wear

Allows five different wearing configurations for multi use flexibility

Enhances visibility through integrated reflective tape

Includes a detachable inner jacket for all weather adaptability

Provides detachable sleeves for versatile wearing options

Complies with EN ISO 20471 Class 3 high visibility requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy