Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, 2XL
- RS Stock No.:
- 749-875
- Mfr. Part No.:
- C465ONRXXL
- Manufacturer:
- Portwest
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD170.70
(exc. GST)
SGD186.06
(inc. GST)
- RS Stock No.:
- 749-875
- Mfr. Part No.:
- C465ONRXXL
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Polyethylene Terephthalate | |
| Outer Material | Polyester | |
| Series | 300D Industry High Visibility | |
| Closure Type | Hook, Loop Fastening, Zip-off Sleeves, Zipped Chest Pocket | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN 342 (0.344 (M².K/W), EN 343 Class 3:1 X (WP 15, 000mm), EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only), X), 2, AS/NZS 4602.1 Class D/N, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Polyethylene Terephthalate | ||
Outer Material Polyester | ||
Series 300D Industry High Visibility | ||
Closure Type Hook, Loop Fastening, Zip-off Sleeves, Zipped Chest Pocket | ||
Resistance Features Waterproof | ||
Standards/Approvals EN 342 (0.344 (M².K/W), EN 343 Class 3:1 X (WP 15, 000mm), EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only), X), 2, AS/NZS 4602.1 Class D/N, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
Related links
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, 2XL
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, M
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, L
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, XL
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, 3XL
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, 2XL
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, L
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, M

