Portwest PW3 Yellow Unisex Hi Vis Jacket, L

Subtotal (1 unit)*

SGD234.34

(exc. GST)

SGD255.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD234.34

*price indicative

RS Stock No.:
749-842
Mfr. Part No.:
T400YNRL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Jacket

Size

L

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester

Outer Material

100% Polyester

Series

PW3

Resistance Features

Stain Resistant

Closure Type

Zipper

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Winter Jacket is designed to provide maximum warmth, weather resistance, and long lasting comfort in cold and wet working conditions. the jacket features a fully waterproof construction with taped seams to prevent water penetration, combined with an Insulatex heat reflective lining that reflects body heat back into the wearer. Durable construction and adjustable design elements ensure reliable protection, comfort, and performance while meeting multiple certified safety standards.

Improves ease of use with easy grip pullers attached to all zips

Allows adjustable comfort through a drawcord adjustable hem

Offers extended coverage with a curved back hem for added protection

Ensures a snug and comfortable fit with quick dry knitted cuffs

Supports a secure fit using hook and loop adjustable cuffs

Includes a zipped chest pocket for secure storage

Provides two side zipper pockets for safe and convenient storage

Complies with EN ISO 20471 Class 2 requirements for size XS

Meets EN ISO 20471 Class 3 requirements for size S and upwards

Conforms to EN 343 standards for protection against rain

Certified to EN 342 standards for protection against cold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy