PULSAR EVO100 Yellow Unisex Coat, S
- RS Stock No.:
- 718-296
- Mfr. Part No.:
- EVO100-YEL-S
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
SGD229.88
(exc. GST)
SGD250.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD229.88 |
*price indicative
- RS Stock No.:
- 718-296
- Mfr. Part No.:
- EVO100-YEL-S
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Coat | |
| Size | S | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Outer Material | Polyester | |
| Series | EVO100 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Breathable and Waterproof | |
| Standards/Approvals | EN343 Class 4:3 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Coat | ||
Size S | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Outer Material Polyester | ||
Series EVO100 | ||
Closure Type Zip Fastening | ||
Resistance Features Breathable and Waterproof | ||
Standards/Approvals EN343 Class 4:3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Storm coat designed for professionals working in challenging outdoor conditions, offering optimal visibility and comfort. with heat-applied reflective tape and modern chevron detailing, it ensures safety in low light while enhancing the modern look. built with practical features such as internal pockets, adjustable cuffs, and ventilation, this coat provides functionality without compromising on style or comfort.
Provides reflective blue piping and chevron detail for enhanced night-time visibility
Conceals zipped pocket and pen sleeves beneath double Storm flap for secure storage
Internal breast pocket and two large internal document-sized pockets
Supports underarm ventilation for improved Air circulation
Includes chin Protector and flip-out id window for added convenience
