Fristads 119922 Navy, Yellow Men's Hi Vis Jacket, XL

This image is representative of the product range

Subtotal (1 unit)*

SGD558.90

(exc. GST)

SGD609.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD558.90

*price indicative

RS Stock No.:
689-477
Mfr. Part No.:
119922-171-408
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

XL

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Men

Outer Material

2% Antistatic Fibre

Series

119922

Closure Type

Zip

Resistance Features

Water and Oil Repellent

Standards/Approvals

EN 61482-1-2 APC 1

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads High Vis Jacket is engineered for optimum safety and functionality in hazardous conditions. Designed with dirt, oil, and water-repellent properties, this jacket ensures outstanding visibility in various environments, featuring reflective detailing on the shoulders. Its thoughtful design includes multiple pockets for convenient storage, including a bellowed chest pocket with a concealed snap and an inside mobile phone pocket complete with a loop for earpieces. The adjustable cuffs and drawstring hem allow for a personalised fit, while inherent flame protection and a sturdy fabric composition guarantee durability. This jacket is perfect for outdoor professionals needing reliable protection and comfort during long hours on the job.

Multiple secure pockets provide ample storage for tools and personal items

Concealed fastenings contribute to a streamlined design that avoids snag hazards

Inherent flame protection safeguards against extreme heat exposure

Certified after 50 washes for consistent reliability and longevity

Leasing laundry tested according to ISO 15797 for professional use

OEKO TEX certified to ensure the safety of materials against harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy