Cepovett Safety 3FLST3PI Black, Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 206-791
- Mfr. Part No.:
- LA-3FLST3PI-750-3
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
SGD130.83
(exc. GST)
SGD142.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD130.83 |
*price indicative
- RS Stock No.:
- 206-791
- Mfr. Part No.:
- LA-3FLST3PI-750-3
- Manufacturer:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Series | 3FLST3PI | |
| Closure Type | Zipper | |
| Standards/Approvals | EN 20471 2013 + A1:2016 CLASSE 2 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Series 3FLST3PI | ||
Closure Type Zipper | ||
Standards/Approvals EN 20471 2013 + A1:2016 CLASSE 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Jacket features a front zipper closure under double lips, a contrasting stand up collar with a chin guard, and 50mm heat sealed retroreflective bands for visibility. Lower pockets are closed with zippers and highlighted with a matte textile band for added durability and style.
Sleeve ends closed with grippers
Protruding belt
Right chest pocket closed with zipper
Interior patch pocket closed with hook and loop fastener
