Delta Plus TARMAC Yellow, Grey Unisex Hi Vis Parka, 3XL
- RS Stock No.:
- 206-509
- Mfr. Part No.:
- TARMAJG3X
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
SGD211.45
(exc. GST)
SGD230.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD211.45 |
*price indicative
- RS Stock No.:
- 206-509
- Mfr. Part No.:
- TARMAJG3X
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Hi Vis Parka | |
| Size | 3XL | |
| Colour | Yellow, Grey | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | Canvas Oxford 100% Polyester Polyurethane Coated | |
| Series | TARMAC | |
| Resistance Features | Cold Protection, Breathable, Abrasion Resistant, Weather Resistant, Water Resistant | |
| Closure Type | Flap, Zipper Fastening | |
| Standards/Approvals | EN ISO 20471 Class 3, EN ISO 13688, EN343 3 1*, CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Hi Vis Parka | ||
Size 3XL | ||
Colour Yellow, Grey | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material Canvas Oxford 100% Polyester Polyurethane Coated | ||
Series TARMAC | ||
Resistance Features Cold Protection, Breathable, Abrasion Resistant, Weather Resistant, Water Resistant | ||
Closure Type Flap, Zipper Fastening | ||
Standards/Approvals EN ISO 20471 Class 3, EN ISO 13688, EN343 3 1*, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Parka with removable softshell vest offers protection against cold and weather. The 5-in-1 design adapts to changing temperatures. Waterproof fabric with WP 8000mm and MVP 5000g/m²/24hr membrane keeps you dry in medium rain. Certified EN ISO 20471 Class 3 and EN343. Ideal for public works and building applications.
Removable sleeves
Fixed retractable hood
