TE Connectivity Brass Jam Nut Connector, RoHS

N

Subtotal (1 bag of 400 units)*

SGD464.28

(exc. GST)

SGD506.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD464.28SGD1.161

*price indicative

RS Stock No.:
787-833
Mfr. Part No.:
1-330249-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Jam Nut Connector

Sub Type

Nut

Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity RF Coax Connector is designed for reliable connections in High frequency applications, offering excellent performance in 50 ohm and 75 ohm environments. Its robust construction ensures durability and stability across various connect/disconnect scenarios.

Bayonet lock coupling allows for quick connect/disconnect

Fully intermateable with standard BNC connectors

Field serviceable and replaceable connectors enhance reliability

Low VSWR ensures minimal signal loss across connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy