- RS Stock No.:
- 188-2890
- Mfr. Part No.:
- 1498200000
- Manufacturer:
- Weidmüller
39 In Global stock for delivery within 4 working day(s)
109 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD14.72
(exc. GST)
SGD16.04
(inc. GST)
Units | Per unit |
1 - 4 | SGD14.72 |
5 - 14 | SGD14.35 |
15 + | SGD13.27 |
- RS Stock No.:
- 188-2890
- Mfr. Part No.:
- 1498200000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller Heavy duty power connector has HDC insert. The small and slim HA series can be used wherever space is limited. The wire connection level is designed for screw connections.
Operating Temperature: -40°C to +125°C
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Series | HA |
Type | Connector module |
Voltage Rating | 400 V |
Mounting Type | Screw |
Number of Contacts | 3 |