- RS Stock No.:
- 175-1355
- Mfr. Part No.:
- 09330162726
- Manufacturer:
- HARTING
3 In stock for delivery within 4 working days
Added
Price Each
SGD50.00
(exc. GST)
SGD54.50
(inc. GST)
Units | Per unit |
1 - 4 | SGD50.00 |
5 - 14 | SGD48.75 |
15 + | SGD45.09 |
- RS Stock No.:
- 175-1355
- Mfr. Part No.:
- 09330162726
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Rapid termination technology without tools for a time saving assembly and for optimal processreliability
Vibration-proved
Han® ES Press: Easy bridging functionality of contacts by means of plug-in jumpers directly on the connector
Han® ES Press: Fast realisation of potential multiplication as well as star and delta bridges
Han® ESS: two termination points per contact
Vibration-proved
Han® ES Press: Easy bridging functionality of contacts by means of plug-in jumpers directly on the connector
Han® ES Press: Fast realisation of potential multiplication as well as star and delta bridges
Han® ESS: two termination points per contact
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han ES |
Type | Connector Insert |
Termination Method | Cage Clamp |
Pole Format | 16P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 16 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Silver Plated |