- RS Stock No.:
- 173-7497
- Mfr. Part No.:
- 09140023102
- Manufacturer:
- HARTING
112 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
SGD12.64
(exc. GST)
SGD13.78
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | SGD12.64 | SGD25.28 |
10 - 28 | SGD12.325 | SGD24.65 |
30 + | SGD11.40 | SGD22.80 |
*price indicative |
- RS Stock No.:
- 173-7497
- Mfr. Part No.:
- 09140023102
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Modular® Crimp Modules
2 crimp contacts
RoHS compliant
RoHS compliant
Han-Com® Signal & Power (Crimp and Screw)
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Number of Rows | 1 |
Voltage Rating | 1 kV |
Range | Han 40A |
Number of Contacts | 2 |