- RS Stock No.:
- 880-5932
- Mfr. Part No.:
- 606601F00000
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 880-5932
- Mfr. Part No.:
- 606601F00000
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Aavid Thermalloy Extruded Length Bar Heatsinks
Aavid Thermalloy insulating full lengths of extruded aluminium alloy heatsinks.
Note
Thermal resistance is calculated based on a single 1" (25.4mm) square heat source centered on the heat sink.
Specifications
Attribute | Value |
---|---|
For Use With | Universal Square Alu |
Length | 96in |
Width | 4.02in |
Height | 1.18in |
Mounting | Horizontal |
Colour | Black |
Series | 6066 |
Material | Aluminium |
Finish | Black Anodized |