- RS Stock No.:
- 880-5787
- Mfr. Part No.:
- 531102V02500G
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 880-5787
- Mfr. Part No.:
- 531102V02500G
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Aavid Thermalloy TO220/TO218/TO247 Extruded Channel Heatsinks
Aavid Thermalloy extruded channel heatsinks designed for use with TO-220 or TO-218 or TO-247 package discrete semiconductors.
Specifications
Attribute | Value |
---|---|
Length | 12.7mm |
Width | 34.92mm |
Height | 38.1mm |
Dimensions | 34.92 x 12.7 x 38.1mm |
Thermal Resistance | 10.4°C/W |
Series | 3531 |
Colour | Black |
Package Type | TO-202, TO-220 |
Application | Through Hole Discrete Semiconductors |
Material | Aluminium |
Special Features | Extruded Heat Sink With Radial Fins and Notched Base Features Equal Channel Widths on Both Sides |