- RS Stock No.:
- 490-7264
- Mfr. Part No.:
- S460/B/37.5
- Manufacturer:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 490-7264
- Mfr. Part No.:
- S460/B/37.5
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Non Standard Extrusion 54mm Wide x 38mm High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Specifications
Attribute | Value |
---|---|
Length | 37.5mm |
Width | 38mm |
Height | 54mm |
Dimensions | 37.5 x 38 x 54mm |
Thermal Resistance | 4.7K/W |
Colour | Black |
Package Type | TO-220 |