- RS Stock No.:
- 176-4197
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4197
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink DC/DC Half Brick
Specifications
Attribute | Value |
---|---|
For Use With | 1/2 Brick DC/DC Converter |
Length | 57.9mm |
Width | 61mm |
Height | 6.1mm |
Dimensions | 57.9 x 61 x 6.1mm |
Thermal Resistance | 4.2 (Forced)°C/W |
Mounting | Horizontal |
Series | RSAW294 |
Colour | Black |
Material | Aluminium |
Finish | Black Anodized |