Heatsink, 28.5 (Natural) °C/W, 7.5 (Forced) °C/W, 19.1 x 14.5 x 12.7mm, Bolt On, Horizontal, Vertical
- RS Stock No.:
- 176-4168
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4168
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink TO-220 Vertical / Horizontal
Specifications
Attribute | Value |
---|---|
Length | 19.1mm |
Width | 14.5mm |
Height | 12.7mm |
Dimensions | 19.1 x 14.5 x 12.7mm |
Thermal Resistance | 28.5 (Natural) °C/W, 7.5 (Forced) °C/W |
Mounting | Bolt On, Horizontal, Vertical |
Series | RSAW294 |
Colour | Black |
Package Type | TO-220 |
Material | Aluminium |
Finish | Black Anodized |