Heatsink, Universal Square Alu, 2 (Forced)°C/W, 43.2 x 44.5 x 16.5mm, Horizontal, Top Mount, Vertical
- RS Stock No.:
- 176-4151
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4151
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink CPU Square Black
Specifications
Attribute | Value |
---|---|
For Use With | Universal Square Alu |
Length | 43.2mm |
Width | 44.5mm |
Height | 16.5mm |
Dimensions | 43.2 x 44.5 x 16.5mm |
Thermal Resistance | 2 (Forced)°C/W |
Mounting | Horizontal, Top Mount, Vertical |
Colour | Black |
Series | RSAW294 |
Material | Aluminium |
Package Type | ASIC, BGA, CPU, LGA |
Finish | Black Anodized |