RS PRO Enclosure Heater, 120V ac, 11 W Cylindrical, 205 mm
- RS Stock No.:
- 757-780
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD675.63
(exc. GST)
SGD736.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD675.63 |
*price indicative
- RS Stock No.:
- 757-780
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Mat Shape | Cylindrical | |
| Power Rating | 11W | |
| Diameter | 6.35mm | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 120V ac | |
| Standards/Approvals | CSA, UL | |
| Length | 205mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Mat Shape Cylindrical | ||
Power Rating 11W | ||
Diameter 6.35mm | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 120V ac | ||
Standards/Approvals CSA, UL | ||
Length 205mm | ||
- COO (Country of Origin):
- GB
RS PRO 6.35 mm Spiral Wrap Heater, 11 W
The RS PRO Spiral Wrap Heater is designed for efficient and uniform heating in industrial applications. With a Compact cylindrical shape, it is Ideal for use in environments where space is limited. This heater provides reliable performance with a power rating of 11 W and can operate at a maximum supply voltage of 120 V AC.
Features and Benefits
Compact Design: Fits easily into tight spaces with a diameter of 6.35 mm.
High Temperature Capability: Operates effectively up to 200 °C for demanding applications.
Efficient Power Usage: 11 W power rating ensures energy-efficient operation.
Durable Construction: Built to withstand industrial environments.
CSA and UL Approved: Meets key safety and quality standards.
High Temperature Capability: Operates effectively up to 200 °C for demanding applications.
Efficient Power Usage: 11 W power rating ensures energy-efficient operation.
Durable Construction: Built to withstand industrial environments.
CSA and UL Approved: Meets key safety and quality standards.
Applications
Plastic extrusion
Medical device manufacturing
Laboratory equipment
Medical device manufacturing
Laboratory equipment
Additional Information
Complies with CSA and UL standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 50 W Rectangle, 125 mm 125mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- Schneider Electric 120V ac, 550W Output 150mm x 150 mm
- RS PRO 120V ac 150W Output, 150W Input 70mm x 50 mm
- STEGO 120V ac 150W Input 65mm x 87 mm

