Subtotal (1 unit)*
SGD123.52
(exc. GST)
SGD134.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD123.52 |
*price indicative
- RS Stock No.:
- 247-1518
- Mfr. Part No.:
- 575-365-003
- Manufacturer:
- JPL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JPL | |
| Product Type | Headphone | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Speaker Frequency Range | 20 → 20000 Hz | |
| Standards/Approvals | CE, REACH, UKCA, FCC, RoHS | |
| Select all | ||
|---|---|---|
Brand JPL | ||
Product Type Headphone | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Speaker Frequency Range 20 → 20000 Hz | ||
Standards/Approvals CE, REACH, UKCA, FCC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JPL lightweight binaural PLX QD headset is a premium, yet affordable Quick Disconnect headset available in both monaural (Commander PM) and binaural (Commander PB) wearing styles. The Commanders superb microphone includes JPLs Surround Shield noise cancelling technology, this results in a dramatic reduction in background noise being transmitted. Lightweight, fully adjustable, comfortable and completely wearable for 8 hours plus. The microphone boom arm is flexible for precise positioning (perfect position is two finger widths from the mouth).The Commander PM V2 features a swivelling T bar to give it a lower profile, perfect for storage or carrying to and from the office.
Premium Audio speakers for music & speech
Soft shell carry case
Swivel speakers
Left / right speaker side compatible
Plantronics Style QD compatible
GN Netcom/ Jabra QD option available by special order
Fully flexible microphone for exact positioning
Put and stay ratchet microphone boom arm
Swivel T-bar with padded leatherette cushion
Overhead, sure-fit fully adjustable headband
