Kensington K83451WW Black Headband USB C
- RS Stock No.:
- 652-707
- Mfr. Part No.:
- K83451WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
SGD238.37
(exc. GST)
SGD259.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD238.37 |
*price indicative
- RS Stock No.:
- 652-707
- Mfr. Part No.:
- K83451WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Headphone | |
| Maximum Sound Pressure Level | 100dB | |
| Colour | Black | |
| Connectivity | USB C | |
| Impedance | 32Ω | |
| Cable Connector | USB C | |
| Cable Length | 1.8m | |
| Weight | 190g | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 100kHz | |
| Headphone Style | Headband | |
| Standards/Approvals | VCCI | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Headphone | ||
Maximum Sound Pressure Level 100dB | ||
Colour Black | ||
Connectivity USB C | ||
Impedance 32Ω | ||
Cable Connector USB C | ||
Cable Length 1.8m | ||
Weight 190g | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 100kHz | ||
Headphone Style Headband | ||
Standards/Approvals VCCI | ||
- COO (Country of Origin):
- CN
The Kensington USB-C Over-Ear Headset is designed to enhance your professional communication experiences. Merging high-quality audio with a comfortable ergonomic design, this headset ensures you remain focused and productive, whether you're in a bustling office or participating in a video conference from home. Featuring noise-cancelling technology and dynamic 40mm neodymium drivers, the H2000 provides exceptional sound for both calls and music. The over-ear design with cooling-gel infused memory foam earpads guarantees all-day comfort, while the integrated busy light and intuitive controls help minimise distractions during important discussions.
Compatible with popular calling applications like Microsoft Teams and Zoom for seamless connectivity
Adjustable leatherette headband and rotating microphone allow for a personalised fit and versatile use
Passive noise cancellation technology effectively blocks surrounding noise, enabling focused conversations
Built-in hearing protection safeguards ears from sounds exceeding 100dBA
Environmental noise-cancelling microphones minimise distractions, ensuring your voice is clear and ProMinent
Convenient quick access buttons for volume and mute help Streamline your workflow
LED indicators provide Visual confirmation of mute status to reduce interruptions
Tangle-free 1.8m nylon braided USB-C cable enhances flexibility during long calls
Includes a flannel travel bag for easy portability and protection
Part of a unified video conferencing ecosystem that elevates collaboration and productivity
Related links
- Kensington K83450WW Black Headband USB C
- Kensington K97457WW Black Headband USB C
- Kensington K97601WW Black Headband USB
- Kensington K83452WW Black Headband Bluetooth
- EPOS IMPACT 860T Black On Ear Headphones USB C
- EPOS IMPACT 860T ANC Black On Ear Headphones USB C
- EPOS USB C ADAPT 160T ANC USB-C
- EPOS Impact SC 230 Silver, Black Headband - Single and Double Sided Variant
