Bailey Electric & Electronics bv 147110 LED Head Torch 550 lm RoBust LED Charge Range
- RS Stock No.:
- 899-413
- Mfr. Part No.:
- 147110
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
SGD22.23
(exc. GST)
SGD24.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD22.23 |
*price indicative
- RS Stock No.:
- 899-413
- Mfr. Part No.:
- 147110
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 550lm | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Run Time | 7h | |
| Number of Batteries | 1 | |
| Series | RoBust LED Charge | |
| Beam Type | Flood | |
| Dual Power | No | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Colour | Black | |
| Battery Size | 1200 mAh | |
| Standards/Approvals | IEC 62612 | |
| Weight | 91g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 550lm | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Run Time 7h | ||
Number of Batteries 1 | ||
Series RoBust LED Charge | ||
Beam Type Flood | ||
Dual Power No | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Colour Black | ||
Battery Size 1200 mAh | ||
Standards/Approvals IEC 62612 | ||
Weight 91g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv headlight is a powerful lighting solution designed to deliver hands-free visibility in dark environments. Equipped with multiple light modes and a motion sensor, it ensures convenience and precision when illumination is required.
Operating at 550 lumens, it provides exceptional brightness for various tasks
Features an adjustable elastic headband for comfortable wear on heads or helmets
Quick USB charging ensures minimal downtime between uses
Related links
- Bailey Electric & Electronics bv LED Torch Black 550 lm, 141 mm
- Bailey Electric & Electronics bv 146769, Robust LED rope Series LED Lens 360 °
- Bailey Electric & Electronics bv 146767 LED Cable for Robust LED Rope 360 Series
- Bailey Electric & Electronics bv 146766 LED Cable for Robust LED Rope 360 Series
- Nightsearcher NSHT800 LED Head Torch 850 lm 550 m
- Bailey Electric & Electronics bv Rechargeable LED Work Light 1V, IP65
- Bailey Electric & Electronics bv Rechargeable LED Work Light 2V, IP54
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 5500 lm 240V
