LEDLENSER HF7R Headlamp Headlamp 1200 lm HF7R Range 210 m
- RS Stock No.:
- 886-656
- Mfr. Part No.:
- HF7R
- Manufacturer:
- LEDLENSER
N
Subtotal (1 unit)*
SGD186.96
(exc. GST)
SGD203.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD186.96 |
*price indicative
- RS Stock No.:
- 886-656
- Mfr. Part No.:
- HF7R
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Headlamp | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Lamp Type | Headlamp | |
| Luminous Flux | 1200lm | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Number of Batteries | 1 | |
| Run Time | 60h | |
| Series | HF7R | |
| Beam Type | Flood | |
| Helmet Mountable | Yes | |
| Dual Power | No | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 210m | |
| Battery/charging indicator | Yes | |
| Battery Size | 2400 mAh | |
| Colour | Black | |
| Standards/Approvals | No | |
| Weight | 134g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Headlamp | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Lamp Type Headlamp | ||
Luminous Flux 1200lm | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Number of Batteries 1 | ||
Run Time 60h | ||
Series HF7R | ||
Beam Type Flood | ||
Helmet Mountable Yes | ||
Dual Power No | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Beam Distance 210m | ||
Battery/charging indicator Yes | ||
Battery Size 2400 mAh | ||
Colour Black | ||
Standards/Approvals No | ||
Weight 134g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser HF7R Series Headlamp, 1200lm Luminous Flux, 210m Beam Distance - HF7R
This headlamp is a rechargeable lighting device designed for hands-free illumination in challenging outdoor and work environments. It delivers high output from a single lithium‑ion battery and is housed in impact‑resistant polycarbonate with an adjustable strap for secure wear. The product is rated to resist water and dust ingress for use in wet conditions and offers an extended operating period between charges.
Features and Benefits:
• 1200lm luminous output for bright task illumination
• 210m beam distance for extended Visual reach
• 2400 mAh battery provides prolonged operation times
• IP67 enclosure permits use in heavy rain and dust
• 134g weight reduces head load during extended wear
• 210m beam distance for extended Visual reach
• 2400 mAh battery provides prolonged operation times
• IP67 enclosure permits use in heavy rain and dust
• 134g weight reduces head load during extended wear
Applications
• Suitable for night‑time navigation and pathfinding
• Ideal for helmet‑mounted inspection tasks
• Used for camping and remote outdoor activities
• Suitable for search operations requiring long‑range beam
• Used with protective headgear on industrial sites
• Ideal for helmet‑mounted inspection tasks
• Used for camping and remote outdoor activities
• Suitable for search operations requiring long‑range beam
• Used with protective headgear on industrial sites
How long can it operate on a single charge?
The unit delivers up to 60 h of run time under specified low‑power conditions.
What charging feedback is provided during recharge?
An integrated indicator displays battery charging status to show progress.
Is the lamp compatible with helmet mounting?
Yes, it is designed for attachment to helmets via the adjustable strap and mounting provisions.
What type of battery chemistry is used?
It uses a rechargeable lithium‑ion cell rated at 2400 mAh.
How is the product protected against environmental exposure?
The polycarbonate housing combined with an IP67 rating ensures resistance to dust ingress and temporary immersion.
Related links
- LEDLENSER HF7R PRO Headlamp Headlamp 1000 lm HF7R PRO Range 210 m
- LEDLENSER H7R Headlamp Headlamp 1200 lm H7R Range 350 m
- LEDLENSER H7R PRO Headlamp Headlamp 1200 lm H7R PRO Range 350 m
- LEDLENSER H19R Headlamp Headlamp 3800 lm H19R Range 320 m
- LEDLENSER H19R PRO Headlamp Headlamp 3400 lm H19R PRO Range 320 m
- LEDLENSER HF4 BLACK Headlamp Headlamp 2500 lm H15R Range 110 m
- LEDLENSER H5R Headlamp Headlamp 750 lm H5R, H - Series Range 275 m
- LEDLENSER HF6R Headlamp Headlamp 1000 lm HF 6R Range 180 m
