Petzl E069CB00 Work Light Lithium-ion Battery 475 lm
- RS Stock No.:
- 763-351
- Mfr. Part No.:
- E069CB00
- Manufacturer:
- Petzl
N
Subtotal (1 unit)*
SGD81.62
(exc. GST)
SGD88.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD81.62 |
*price indicative
- RS Stock No.:
- 763-351
- Mfr. Part No.:
- E069CB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Lithium-ion Battery | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Lamp Type | Work Light | |
| Luminous Flux | 475lm | |
| Hazardous Area Certification | No | |
| Battery Supplied | Yes | |
| Weight | 23g | |
| Standards/Approvals | UN38.3 compliance. | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Lithium-ion Battery | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Lamp Type Work Light | ||
Luminous Flux 475lm | ||
Hazardous Area Certification No | ||
Battery Supplied Yes | ||
Weight 23g | ||
Standards/Approvals UN38.3 compliance. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Pioneer Lithium Battery provides reliable power for various headlamp models and is designed for exceptional performance in demanding conditions. Its robust construction ensures safety and efficiency, making it Ideal for outdoor use.
Manufactured from high-quality lithium-ion technology for superior performance
Meets IEC 62133 and UL standards for safety compliance
Related links
- Petzl E069AB00 Work Light Lithium-ion Battery 350 lm
- Petzl E070CA00 Work Light Lithium-ion Battery 625 lm
- Petzl E070BB00 Work Light Lithium-ion Battery 450 lm
- Petzl E069BB00 Work Light Lithium-ion Battery 350 lm
- Petzl E070AB00 Work Light Lithium-ion Battery 450 lm
- Fluke Lithium-ion Battery BP291 5Ah, Lithium-ion
- Fluke 7.4 V Lithium-ion Lithium-ion Battery, 3 Ah
- Panduit VS-AVT-C08-L10 Voltage Tester Lithium-ion Battery Powered, VS-AVT-C08-L10
