LEDLENSER 502151 LED Eyewear Accessory 200 lm H3 Range 120 m
- RS Stock No.:
- 134-907
- Mfr. Part No.:
- 502151
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
SGD100.56
(exc. GST)
SGD109.61
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD100.56 |
*price indicative
- RS Stock No.:
- 134-907
- Mfr. Part No.:
- 502151
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | No | |
| Battery Type | Alkaline | |
| Product Type | Eyewear Accessory | |
| Lamp Type | LED | |
| Luminous Flux | 200lm | |
| Housing Material | Polycarbonate | |
| IP Rating | IPX6 | |
| Number of Batteries | 3 | |
| Run Time | 7 hours (max) | |
| Series | H3 | |
| Helmet Mountable | Yes | |
| Dual Power | No | |
| Beam Distance | 120m | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | No | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Colour | Black, Blue | |
| Weight | 104g | |
| Head Diameter | 27mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable No | ||
Battery Type Alkaline | ||
Product Type Eyewear Accessory | ||
Lamp Type LED | ||
Luminous Flux 200lm | ||
Housing Material Polycarbonate | ||
IP Rating IPX6 | ||
Number of Batteries 3 | ||
Run Time 7 hours (max) | ||
Series H3 | ||
Helmet Mountable Yes | ||
Dual Power No | ||
Beam Distance 120m | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator No | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Colour Black, Blue | ||
Weight 104g | ||
Head Diameter 27mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser MH4 rechargeable outdoor headlamp offers convenient magnetic charging and delivers up to 400 lumens of bright white light. Its innovative lamp head mounting system enables easy transition into a handheld light, ideal for clipping onto gear or clothing. With the patented Advanced Focus System, users can switch between flood and long-distance beams. Special features include a transportation lock for accidental activation prevention, Dual Power Source compatibility, and a Magnetic Charge System for effortless charging. Additionally, it includes an additional red-light LED for preserving night vision.
Luminosity maximum 400 lm MIN 20 lm
Lighting range maximum 180m (591 ft)
Battery duration maximum 35 h MIN 4 h
Battery 1 x Li-ion 14500, 3.7V, 750 mAh
Water resistance IP54
Head diameter 31 mm (1.22 in)
Weight 94 g (3.32 oz)
In the box 1 rechargeable battery set, magnetic charging cable
Related links
- LEDLENSER LED Eyewear Accessory 200 lm H5 Range
- LEDLENSER LED Eyewear Accessory 200 lm SEO7R Range
- LEDLENSER LED Eyewear Accessory 200 lm SEO3 Range
- LEDLENSER LED Eyewear Accessory 200 lm H3.2 Range
- LEDLENSER LED Eyewear Accessory 500 lm H6R Range
- LEDLENSER LED Eyewear Accessory 2000 lm H15R Signature Range
- LEDLENSER LED Eyewear Accessory 2000 lm H17R Core Range
- LEDLENSER LED Eyewear Accessory 1000 lm H8R Range
