LEDLENSER NEO9R LED Head Torch 1200 lm NEO Range 200 m

Subtotal (1 unit)*

SGD176.29

(exc. GST)

SGD192.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD176.29

*price indicative

RS Stock No.:
134-886
Mfr. Part No.:
NEO9R
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Battery Type

Lithium-ion

Rechargeable

Yes

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

1200lm

IP Rating

IP54

Run Time

120 h

Number of Batteries

1

Series

NEO

Dual Power

No

Adjustable Head Strap

Yes

Beam Distance

200m

Helmet Mountable

Yes

Battery Supplied

Yes

Battery/charging indicator

Yes

Colour

Black

Head Diameter

37mm

Weight

199g

Wireless Charging

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser NEO Series Head Torch, 1200lm Luminous Flux, 200m Beam Distance - NEO9R


This head torch provides wearable LED illumination for hands-free tasks in varied environments. It combines a rechargeable lithium‑ion power source with a lightweight design and protective ingress resistance to support extended use where sustained light output and mobility are required.

Features and Benefits:


• 1200lm output delivers strong illumination for long-range visibility
• 200m beam distance enables focused lighting over extended reach
• 120h run time reduces need for frequent recharging
• 199g weight minimises fatigue during prolonged wear
• IP54 rating protects against dust ingress and water splashes

Applications


• Suitable for night-time inspection and survey work
• Ideal for outdoor maintenance and campsite setup
• Used for head-mounted tasks with helmets
• Can be used for search activities requiring long beam reach

What battery type does it use and is a cell included?


It uses a lithium‑ion battery and a single cell is supplied.

Does the product indicate charging status while replenishing the battery?


Yes, there is an integrated battery charging indicator to show charge progress.

Can the unit be affixed to protective headgear for industrial use?


Yes, it is configured to be helmet‑mountable for hands‑free operation.

Is wireless charging supported or is wired charging required?


Wireless charging is not supported

wired charging is required for replenishing the battery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy