Molex 20 Way Straight HDMI Connector 40V
- RS Stock No.:
- 796-452
- Mfr. Part No.:
- 47271-0111
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
SGD305.52
(exc. GST)
SGD333.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD305.52 | SGD6.11 |
*price indicative
- RS Stock No.:
- 796-452
- Mfr. Part No.:
- 47271-0111
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 20 | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Voltage | 40V | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Series | 47271 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 20 | ||
Contact Material Nickel | ||
Contact Plating Gold | ||
Mount Type Surface | ||
Orientation Straight | ||
Voltage 40V | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Series 47271 | ||
- COO (Country of Origin):
- CN
The Molex connector offers reliable connectivity solutions is designed for a variety of applications, ensuring seamless performance and compatibility for your electronic needs.
EU RoHS compliant, ensuring environmental safety
Low-halogen status contributes to reduced environmental impact
Weighs just 2.400 grams, offering lightweight convenience
Category classified under Molex Parts for assured quality
Includes tooling specifications for enhanced application efficacy
Related links
- TE Connectivity 19 Way Straight HDMI Connector 40V ac
- ABB Type A 20 Way Straight HDMI Connector
- Bulgin 19 Way Straight HDMI Connector 5.3V
- Wurth Elektronik 19 Way Straight HDMI Connector 250V
- TE Connectivity 11 x 6.4 mm 20 Way Right Angle Female HDMI Connector 40V ac
- Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- Samtec Standard 19 Way Straight Female HDMI Connector 40V
- RS PRO 31 x 31 x 26 mm 2 Way Straight Female HDMI Connector 40V ac
