- RS Stock No.:
- 763-1626
- Mfr. Part No.:
- HA16733R
- Manufacturer:
- Signs & Labels
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 763-1626
- Mfr. Part No.:
- HA16733R
- Manufacturer:
- Signs & Labels
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Standards
ISO7010
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | Electricity Danger |
Text Message | Danger Switchgear |
Height | 300 mm |
Text Language | English |
Material | PP |
Colour | White |
Width | 400mm |