Kern HK-D HB, HL, HRB, HRC, HV Hardness Tester

N

Subtotal (1 unit)*

SGD2,320.80

(exc. GST)

SGD2,529.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,320.80

*price indicative

RS Stock No.:
908-377
Mfr. Part No.:
HK-D
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Hardness Tester

Model Number

HK-D

Accuracy

0.01

Units Measured

HB, HL, HRB, HRC, HV

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern hardness tester is a precision instrument designed to measure the hardness of various materials with Advanced capabilities. It employs cutting-edge technology to deliver accurate and reliable measurements.

Function for averaging results ensures consistent measurements

Limit-setting function allows for easy monitoring of hardness values

Memory function stores up to 32 results for efficient data management

Capable of 360° measurement for versatile application

Operating time of up to 200 hours on two 1.5 V AA batteries

Durable cast aluminium housing provides robust protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy