Honeywell Safety NSB White Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 793-715
- Mfr. Part No.:
- NSB11001
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)*
SGD398.30
(exc. GST)
SGD434.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD398.30 |
*price indicative
- RS Stock No.:
- 793-715
- Mfr. Part No.:
- NSB11001
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Number of Suspension Points | 4 | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Standards/Approvals | NOM | |
| Series | NSB | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Number of Suspension Points 4 | ||
Peak Type Short | ||
Rain Gutter No | ||
Standards/Approvals NOM | ||
Series NSB | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety NSB White Hard Hat Chin Strap Included Adjustable
- Honeywell Safety NSB Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Honeywell Safety NSB Red Hard Hat Chin Strap Included Ventilated Adjustable
- Honeywell Safety NSB Green Hard Hat Chin Strap Included Ventilated Adjustable
- Honeywell Safety NSB Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Honeywell Safety NSB Dark Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Honeywell Safety NSB Orange Hard Hat Chin Strap Included Adjustable
- Honeywell Safety NSB Red Hard Hat Chin Strap Included Adjustable
