PROGUARD Advanlite 3 -PHSL Orange Hard Hat Chin Strap Included Adjustable
- RS Stock No.:
- 793-583
- Mfr. Part No.:
- Advanlite 3 -PHSL-OR
- Manufacturer:
- PROGUARD
N
This image is representative of the product range
Subtotal (1 unit)*
SGD8.02
(exc. GST)
SGD8.74
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8.02 |
*price indicative
- RS Stock No.:
- 793-583
- Mfr. Part No.:
- Advanlite 3 -PHSL-OR
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Colour | Orange | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Full | |
| Standards/Approvals | CE | |
| Series | Advanlite 3 -PHSL | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Colour Orange | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Full | ||
Standards/Approvals CE | ||
Series Advanlite 3 -PHSL | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Advanlite 3 -PHSL Orange Hard Hat Chin Strap Included Adjustable
- PROGUARD Advanlite 3 -PHSL Brown Hard Hat Chin Strap Included Adjustable
- PROGUARD Advanlite 3 -PHSL Blue Hard Hat Chin Strap Included Adjustable
- PROGUARD Advanlite 3 -PHSL Grey Hard Hat Chin Strap Included Adjustable
- PROGUARD Advanlite 3 -PHSL Red Hard Hat Chin Strap Included Adjustable
- PROGUARD Advanlite 3 -PHSL Yellow Hard Hat Chin Strap Included Adjustable
- PROGUARD Advanlite 3 -PHSL White Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 Orange Hard Hat Chin Strap Included Adjustable
