Portwest PB55 Yellow Helmet Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

SGD50.52

(exc. GST)

SGD55.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD50.52

*price indicative

RS Stock No.:
755-925
Mfr. Part No.:
PB55YER
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS/Polycarbonate

Accessory Slots

Yes

Integral Sweatband

No

Suspension Adjustment Type

Six-Point Textile Suspension

Peak Type

Short

Number of Suspension Points

6

Standards/Approvals

EN 397

Series

PB55

Product Type

Helmet

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Helmet is modelled on our best-selling PS55 Endurance Helmet. Innovative additional features include a badge holder which is ultra-sound welded onto the ABS helmet shell.

Size adjustable headband via wheel ratchet system

Chin strap included

Up to 7 years lifetime from manufacturing date (as long as undamaged)

Lateral deformation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy