Centurion Safety S09PLUS Yellow Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 708-793
- Mfr. Part No.:
- S09PLUSYR
- Manufacturer:
- Centurion Safety
Subtotal (1 box of 10 units)*
SGD679.32
(exc. GST)
SGD740.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD679.32 | SGD67.932 |
*price indicative
- RS Stock No.:
- 708-793
- Mfr. Part No.:
- S09PLUSYR
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Slip Ratchet | |
| Number of Suspension Points | 6 | |
| Peak Type | Full | |
| Series | S09PLUS | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Yellow | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Slip Ratchet | ||
Number of Suspension Points 6 | ||
Peak Type Full | ||
Series S09PLUS | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- GB
The Centurion Safety Helmet offers high safety with a low weight, providing reassuring strength and feel-good comfort. Made from high-quality, strong ABS material, it ensures an optimal strength to weight ratio. This helmet is a game-changer, combining lightness, strength, and comfort in a design that defies traditional standards.
Unique extended nape ensures enhanced neck protection
Dry-Tech sweatband for maximum comfort for extended periods of use
Concept Badge Holder version available
Related links
- Centurion Safety S09PLUS Green Safety Helmet Ventilated Adjustable
- Centurion Safety S09PLUS Blue Safety Helmet Ventilated Adjustable
- Centurion Safety S09PLUS Red Helmet Ventilated Adjustable
- Centurion Safety Vulcan Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety Nexus Core Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety S09PLUS Orange Helmet Ventilated Adjustable
- Centurion Safety Concept Core Bright Yellow Safety Helmet Ventilated Adjustable
