ABUS ABUS Yellow Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 518-604
- Mfr. Part No.:
- 41396
- Manufacturer:
- ABUS
Subtotal (1 unit)*
SGD39.67
(exc. GST)
SGD43.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD39.67 |
*price indicative
- RS Stock No.:
- 518-604
- Mfr. Part No.:
- 41396
- Manufacturer:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Series | ABUS | |
| Standards/Approvals | EN 397:2012 + A1:2012 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Colour Yellow | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Series ABUS | ||
Standards/Approvals EN 397:2012 + A1:2012 | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- CN
The ABUS Scator is a reliable safety helmet, whether on construction sites, in industry or in gardening and landscaping. It offers reliable head protection and a high level of comfort that impresses. It is equipped with a 6-point textile suspension harness for a perfect fit. This PowerTriangle technology acts like a spring suspension that absorbs part of the impact energy and thus reduces the energy transferred to the wearer's head. It is compliant to EN 397:2012 + A1:2012 and PPE category II.
Optimum energy absorption
Pleasant air circulation
Reliable protection and Ergonomic fit
Washable and replaceable forehead padding
Lightweight and air permeable outer shell
Practical GripZone
Related links
- ABUS ABUS Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- ABUS ABUS Yellow Safety Helmet Adjustable
- Centurion Safety Vulcan Yellow Safety Helmet Ventilated Adjustable
- 3M PELTOR G3000 Yellow Safety Helmet Ventilated Adjustable
- Skytec 3 Yellow Safety Helmet Ventilated Adjustable
- Delta Plus ZIRCON 1 Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety Nexus Core Yellow Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core Yellow Safety Helmet Ventilated Adjustable
