Lexar Portable 512 GB External SSD

Unavailable
RS will no longer stock this product.
RS Stock No.:
254-2674
Mfr. Part No.:
LSL660X512G-RNNNG
Manufacturer:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Hard Drive Type

SSD

Internal/External

External

Industrial

No

Form Factor

Portable

Interface

USB 3.2

Capacity

512 GB

COO (Country of Origin):
TW
The Lexar external portable SSD 1TB, USB3.2 Gen2*2 up to 2100MB/s Read and 1900MB/s Write is a 512GB portable drive with vibrant RGB LEDs having exceptional durability. This enables superior transfer speed. This has 256-bit AES encryption. Operating temperature is 0°C ∼ 70°C. This has 5 year limited warranty.

Powerful NVMe SSD performance with USB 3.2 gen 2x2
Enhance your gameplay with vibrant RGB LEDs
Stylish as it is durable
Added security for peace of mind
Versatile and convenient to use
Rigorously tested

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy