Transcend MTE670T M.2 256 GB Internal SSD

Subtotal (1 unit)*

SGD117.84

(exc. GST)

SGD128.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD117.84

*price indicative

RS Stock No.:
245-0022
Mfr. Part No.:
TS256GMTE670T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTE670T

Memory Size

256GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

NVMe PCIe Gen 3 x4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Length

80mm

Height

2.23mm

Standards/Approvals

CE, RoHS

Width

22mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS256GMTE670T


This solid state drive represents elite data storage technology in the form of an M.2 SSD. With a robust capacity of 256GB and dimensions of 80mm x 22mm x 2.23mm, this internal storage solution is designed for high performance and reliability.

Features & Benefits


• Utilises advanced 3D NAND technology for higher storage efficiency

• Achieves impressive speeds with NVMe PCIe Gen 3 x4 interface

• Supports a wide operating temperature range of -20°C to 75°C

• Endurance rated for 3,000 Programme/Erase cycles

• Compact form factor makes it ideal for laptops and embedded systems

• Incorporates built-in LDPC ECC functionality for data integrity

Applications


• Used for automation in harsh environments

• Suitable for high-performance computing in industrial settings

• Ideal for device firmware and software storage in electronics

• Utilised in mechanical systems requiring rapid data access

What performance metrics can be expected with this drive?


It features sequential read speeds of up to 2,100 MB/s and write speeds of up to 1,600 MB/s, ensuring rapid data transfers for demanding applications.

How does the drive's design contribute to its durability?


The inclusion of Corner Bond technology and a 30μ inch gold finger PCB enhances its resilience against environmental challenges, making it suitable for industrial use.

What measures are in place to ensure data reliability?


Advanced functions such as SLC caching, garbage collection, and global wear-levelling are included to maintain data integrity and optimise performance over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy