Kingston A400 M.2 120 GB Internal SSD
- RS Stock No.:
- 187-3620
- Mfr. Part No.:
- SA400M8/120G
- Manufacturer:
- Kingston
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-3620
- Mfr. Part No.:
- SA400M8/120G
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model | A400 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Interface | SATA III | |
| Capacity | 120 GB | |
| Nand Type | TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80 x 22 x 1.35mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 1.35mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model A400 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Interface SATA III | ||
Capacity 120 GB | ||
Nand Type TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 80 x 22 x 1.35mm | ||
Length 80mm | ||
Width 22mm | ||
Height 1.35mm | ||
Kingstons A400 solid-state drive dramatically improves the responsiveness of your existing system with incredible boot, loading and transfer times compared to mechanical hard drives. Powered by a latest-gen controller for read and write speeds of up to 500MB/s and 450MB/s1, this SSD is 10x faster than a traditional hard drive1 for higher performance, ultra-responsive multi-tasking and an overall faster system. Also more reliable and durable than a hard drive, A400 is available in multiple drive form factors and capacities from 120GB–960GB2.
Fast start-up, loading and file transfers
More reliable and durable than a hard drive
Multiple capacities with space for applications or a hard drive replacement
More reliable and durable than a hard drive
Multiple capacities with space for applications or a hard drive replacement
Related links
- Kingston A400 M.2 240 GB Internal SSD
- Transcend MTS820S M.2 120 GB Internal SSD
- Transcend MTS420S M.2 120 GB Internal SSD
- Phoenix Contact M.2 120 GB Internal Hard Drive
- Kingston A400 2.5 in 960 GB Internal SSD
- ATP N600Vc M.2 (2280) S2-M 120 GB Internal SSD
- Kingston SSDNow A400 2.5 in 240 GB Internal SSD
- Kingston SSDNow A400 2.5 in 480 GB Internal SSD
