iStorage Portable HDD 4 TB External Hard Disk Drive
- RS Stock No.:
- 783-369
- Mfr. Part No.:
- IS-DAP3-256-4000-F
- Manufacturer:
- iStorage
Subtotal (1 unit)*
SGD1,475.62
(exc. GST)
SGD1,608.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,475.62 |
*price indicative
- RS Stock No.:
- 783-369
- Mfr. Part No.:
- IS-DAP3-256-4000-F
- Manufacturer:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Memory Size | 4TB | |
| Sub Type | Portable | |
| Product Type | Hard Disk Drive | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | Portable HDD | |
| Encryption Level | 256 bit AES XTS | |
| FIPS Validated | Yes | |
| Self-Destruct | Yes | |
| Interface Type | USB 3.2 | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 83mm | |
| Standards/Approvals | RoHS | |
| Height | 20.8mm | |
| Length | 131mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Memory Size 4TB | ||
Sub Type Portable | ||
Product Type Hard Disk Drive | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor Portable HDD | ||
Encryption Level 256 bit AES XTS | ||
FIPS Validated Yes | ||
Self-Destruct Yes | ||
Interface Type USB 3.2 | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Width 83mm | ||
Standards/Approvals RoHS | ||
Height 20.8mm | ||
Length 131mm | ||
- COO (Country of Origin):
- CN
The iStorage diskAshur PRO3 is a state-of-the-art portable HDD designed to provide top-of-the-line data security for safeguarding valuable information. With its sleek design and user-friendly interface, it sets a new Benchmark in effortless data protection while offering enhanced portability and reliability. The device features essential iStorage technologies such as PIN protection and hardware encryption, combined with innovative advancements to deliver unmatched security. Additionally, the diskAshur PRO3 is TAA-compliant.
Ease of use
Enhanced encryption and physical security
Advanced firmware protection
Software free
Bootable feature
Unattended auto-lock
Backlit keypad
Related links
- iStorage Portable HDD 1 TB External Hard Disk Drive
- iStorage Portable HDD 5000 GB External Hard Disk Drive
- iStorage HDD 2000 GB External Hard Disk Drive
- iStorage HDD 500 GB External Hard Disk Drive
- iStorage HDD 5000 GB External Hard Disk Drive
- iStorage Portable HDD 5 TB External USB
- iStorage DiskAshur DT2 2 TB External Hard Disk Drive
- iStorage IS-DT2 20 TB External Hard Disk Drive
