Transcend M.2 1 TB Internal SSD

Subtotal (1 unit)*

SGD1,695.85

(exc. GST)

SGD1,848.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD1,695.85

*price indicative

RS Stock No.:
683-113
Mfr. Part No.:
TS1TMTS560T-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

1TB

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

3.58mm

Length

42mm

Width

22mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 1TB Storage Capacity, M.2 Form Factor - TS1TMTS560T-VS1


This M.2 form-factor solid-state drive provides high-density internal storage for industrial computing and embedded systems. Designed for use where Compactness and sustained operation matter, it integrates 3D NAND flash and a SATA III Interface to deliver a reliable storage medium for controllers, data loggers and Compact compute modules.

Features and Benefits:


• 1TB capacity delivers substantial local storage for datasets
• SATA III 6Gb/s Interface supports consistent host throughput
• Industrial-grade design enables operation in harsh environments
• Maximum operating temperature 75°C allows high-heat deployment
• Minimum operating temperature -20°C permits cold-start reliability
• Low-profile 3.58mm height fits confined board layouts

Applications


• Suitable for industrial automation controllers requiring local storage
• Ideal for embedded electronics in factory instrumentation
• Used with small-form-factor compute modules in robotics
• Can be used for data logging in temperature-variable environments

What physical format should I expect for board-level installation?


It uses the M.2 2242 length profile with a 22mm width and 42mm length, suited to M.2 2242 sockets on system motherboards.

Which temperature range can I rely on for continuous operation?


The device is rated to operate between -20°C and up to 75°C, supporting applications exposed to wide ambient temperatures.

What type of NAND flash technology is implemented?


The drive employs 3D NAND architecture to provide stacked flash cells for capacity and endurance.

Is this drive intended for internal or external deployments?


It is specified for internal installation within equipment chassis or embedded boards.

Are there conformity markings relevant for use in the UK?


It carries the UKCA standard approval applicable to products placed on the UK market.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy