Transcend 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 683-004
- Mfr. Part No.:
- TS512GSSD472KI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
SGD1,341.30
(exc. GST)
SGD1,462.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,341.30 |
*price indicative
- RS Stock No.:
- 683-004
- Mfr. Part No.:
- TS512GSSD472KI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 7mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 7mm | ||
Length 100mm | ||
Width 69.85mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Memory size, 2.5 inches Form Factor - TS512GSSD472KI-VS1
This SSD is a 2.5in internal storage device designed for industrial environments, providing solid-state capacity for embedded and rack-mounted systems. It connects via a SATA III 6 Gb/s Interface and is intended for applications that require Durable flash storage across a wide operational temperature range.
Features and Benefits:
• 512GB capacity enables substantial data storage for control systems
• 3D NAND flash offers dense storage and consistent write behaviour
• Industrial-grade construction supports harsh operational demands
• Operates from -40°C to 85°C for wide-temperature deployment
• UKCA approval confirms regional conformity for installation
• 7mm slim profile allows fitting in Compact drive bays
• 3D NAND flash offers dense storage and consistent write behaviour
• Industrial-grade construction supports harsh operational demands
• Operates from -40°C to 85°C for wide-temperature deployment
• UKCA approval confirms regional conformity for installation
• 7mm slim profile allows fitting in Compact drive bays
Applications
• Suitable for factory automation data logging and retention
• Ideal for embedded controllers in industrial electronics
• Used with inspection cameras requiring steady onboard storage
• Can be used for machine control systems needing robust flash
• Suitable for electrical test benches storing measurement records
• Ideal for embedded controllers in industrial electronics
• Used with inspection cameras requiring steady onboard storage
• Can be used for machine control systems needing robust flash
• Suitable for electrical test benches storing measurement records
What physical form factor should I allow for during installation?
It fits a 2.5in drive bay with a thickness of 7mm and a length of 100mm, enabling mounting in standard slim trays.
Which Interface must my host support to use this drive?
The host must accept a SATA III 6 Gb/s connection to achieve full transfer capability.
How does the product behave in high-temperature environments?
It is specified to function up to 85°C, maintaining operational continuity under elevated ambient conditions.
Is the device intended for internal or external mounting?
It is designed for internal installation within equipment and enclosures.
What flash technology is used and why does it matter?
The device uses 3D NAND, which increases storage density and influences endurance and sustained write performance.
Related links
- Transcend 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 64 GB Internal SSD
- Transcend SSD370 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend UTE210T 2.5 in 512 GB Internal SSD
- Transcend SSD470A 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
