Transcend 2.5 in 2 TB Internal SSD

Subtotal (1 unit)*

SGD3,640.57

(exc. GST)

SGD3,968.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD3,640.57

*price indicative

RS Stock No.:
683-001
Mfr. Part No.:
TS2TSSD470A
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

2TB

Product Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Height

7mm

Length

100mm

Standards/Approvals

UKCA

Width

69.85mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Memory size, 2.5 inches Form Factor - TS2TSSD470A


This SSD is an internal storage drive designed for industrial computing environments, providing high-capacity solid-state storage for laptops and desktops. It connects via a SATA III 6Gb/s Interface and is suitable where durable, encrypted data retention is required across a wide temperature range. The slim 2.5in profile makes it compatible with systems that demand compact, low-profile storage.

Features and Benefits:


• 2TB capacity for extensive data and project storage
• 256-bit AES encryption to protect sensitive data
• 3D NAND technology for sustained read/write behaviour
• Industrial-grade construction for prolonged operational duty
• Operates between -20°C and 75°C for harsh environments

Applications


• Suitable for industrial automation controllers requiring secure storage
• Ideal for embedded electronics in manufacturing equipment
• Used with field-service laptops needing high-temperature tolerance
• Can be used for data logging in electrical test rigs
• Suitable for mechanical design workstations handling large datasets

How does the drive manage security for confidential datasets?


It employs 256-bit AES encryption to render stored information inaccessible without authorised keys, enabling secure on-site retention of engineering files.

What physical form factor should I expect when integrating into a workstation?


The device uses a slim 2.5in format compatible with standard drive bays and mounting points in both portable and rack-mounted systems.

How does the Interface affect system compatibility and throughput?


The SATA III 6Gb/s connection provides a standardised channel for integration with most current motherboards and storage controllers, facilitating predictable data transfer rates.

What industry marking indicates conformity for UK deployments?


The drive carries UKCA recognition, aligning it with product marking requirements for placement on the UK market.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy